Walther Werke 230SL CEE Plug 32A 5P 400V Screwless External Cable Gland

MPN
230SL
EAN-13
4015609522507
Order Code
10-9823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Walther Werke 230SL CEE plug is a high voltage socket designed for 32 A and 400 V applications. It features a 5-pin configuration, suitable for industrial and heavy-duty electrical installations. This plug is typically utilised in environments requiring robust and reliable power connections.
Type CEE plug
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
IP Rating IP44
Type B Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot