Wallair N32909 Vent Grille Plastic Impact-Resistant Suitable for 10 cm Pipe |
13-4538
|
|
Despatched within 4 working days - 58 in stock
|
1+ £4.24
Price per unit Ex VAT
|
12.3cm |
White |
(Ø) 12.3cm |
5.0cm² |
Plastic |
|
|
|
12mm |
10cm |
1.2cm |
|
|
No |
yes |
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair 20200651 N32920 Vent Grille Plastic For 10cm Pipes Rodent-Proof |
13-4539
|
|
Despatched within 4 working days - 74 in stock
|
2+ £2.58
Price per unit Ex VAT
|
12.3cm |
White |
(Ø) 12.3cm |
5.0cm² |
Plastic |
|
|
|
12mm |
10cm |
1.2cm |
|
|
No |
no |
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair 20200652 Vent Grille Plastic For 12.5cm Pipe Keeps Out Rodents |
13-4540
|
|
Available to back orderBack order, lead time 4 weeks
|
2+ £2.96
Price per unit Ex VAT
|
14.8cm |
White |
(Ø) 14.8cm |
8.5cm² |
Plastic |
|
|
|
12mm |
12.5cm |
1.2cm |
|
|
No |
no |
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair 560279 N31835 Vent Grille Stainless Steel For 10cm Pipes |
13-4558
|
|
Despatched within 4 working days - 47 in stock
|
1+ £13.87
| 1+ |
£13.87 |
| 10+ |
£13.13 |
| 50+ |
£12.90 |
Price per unit Ex VAT
|
13.2cm |
Stainless steel |
(Ø) 13.2cm |
|
Stainless steel |
|
round |
|
|
10cm |
|
With friction springs |
|
|
Yes |
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair 560281 N31841 Vent Grille Stainless Steel for 16 cm Pipe |
13-4559
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £23.00
| 1+ |
£23.00 |
| 10+ |
£21.91 |
| 50+ |
£21.81 |
Price per unit Ex VAT
|
18cm |
Stainless steel |
(Ø) 18cm |
|
Stainless steel |
|
round |
|
|
16cm |
|
With friction springs |
|
|
Yes |
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair 560282 Vent Grille Stainless Steel 12.5cm 150x150mm Clamp Springs |
13-4560
|
|
Despatched within 4 working days - 9 in stock
|
1+ £19.10
Price per unit Ex VAT
|
Not Applicable |
Stainless steel |
(L x W) 15 cm x 15 cm |
|
Stainless steel |
15cm |
square |
|
|
12.5cm |
|
With friction springs |
15cm |
|
Yes |
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair N31853 Vent Grille Stainless Steel for 150mm/70mm Pipe |
13-4572
|
|
Despatched within 4 working days - 3 in stock
|
1+ £82.67
| 1+ |
£82.67 |
| 10+ |
£80.19 |
| 50+ |
£79.94 |
Price per unit Ex VAT
|
Not Applicable |
Stainless steel |
(L x W) 300 mm x 165 mm |
|
|
300mm |
|
|
|
|
|
|
165mm |
|
|
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair N32820 Vent Grille Plastic 100mm Window Net Circular Connector |
13-4573
|
|
Despatched within 4 working days - 47 in stock
|
1+ £5.03
Price per unit Ex VAT
|
100mm |
White |
(Ø x L) 100 mm x 15 cm |
|
Plastic |
15cm |
|
|
|
100mm |
|
With flyscreen |
150mm |
|
|
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair N32840 Vent Grille Plastic 125mm Window Net Circular Connector |
13-4575
|
|
Despatched within 4 working days - 34 in stock
|
1+ £5.59
Price per unit Ex VAT
|
125mm |
White |
(Ø x L) 125 mm x 15 cm |
|
Plastic |
15cm |
|
|
|
125mm |
|
With flyscreen |
150mm |
|
|
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair N32860 Vent Grille Plastic 150mm Pipe Net Circular Connector |
13-4577
|
|
Despatched within 4 working days - 54 in stock
|
1+ £10.44
Price per unit Ex VAT
|
150mm |
White |
(Ø x L) 150 mm x 19 cm |
|
Plastic |
19cm |
|
|
|
150mm |
|
With flyscreen |
190mm |
|
|
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair N35820 Vent Grille Plastic For Door DIN 18017 150 cm² Airflow |
13-4589
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £6.57
Price per unit Ex VAT
|
Not Applicable |
White |
(L x W) 46.1 cm x 9.2 cm |
|
Plastic |
46.1cm |
|
|
|
|
|
|
9.2cm |
|
|
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair N35838 Vent Grille Set Plastic Fits 50mm Pipe Flat Inner Grill |
13-4590
|
|
Despatched within 4 working days - 29 in stock
|
1+ £3.99
Price per unit Ex VAT
|
50mm |
White |
(Ø) 50mm |
|
Plastic |
|
|
4.5cm |
|
50mm |
|
|
|
|
|
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |
Wallair N35850 Vent Grille Aluminium Fits Pipe Diameter 50 mm |
13-4591
|
|
Despatched within 4 working days - 112 in stock
|
3+ £1.98
Price per unit Ex VAT
|
5cm |
White |
(Ø) 5cm |
|
Aluminium |
|
|
|
|
50mm |
|
|
|
|
|
Vent grille |
Not Applicable |
Not Applicable |
Not Applicable |