Wallair N32909 Vent Grille Plastic Impact-Resistant Suitable for 10 cm Pipe

Image Representative of Range

Wallair N32909 Vent Grille Plastic Impact-Resistant Suitable for 10 cm Pipe

MPN
20200632
Brand
Wallair
EAN-13
4022567206325
Order Code
13-4538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Wallair N32909 vent grille is a plastic fan grille suitable for pipes with a diameter of 10 cm. It is typically used for ventilation purposes in air conditioning and duct systems. This grille ensures efficient airflow while maintaining a tidy appearance in residential or commercial settings.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 12.3cm
Power Not Applicable
Colour White
Dimensions (Ø) 12.3cm
Free air passage 5.0cm²
Material Plastic
Mounting depth 12mm
Recess depth 1.2cm
Suitable for pipe Ø 10cm
With drip nozzle No
With mosquito net yes

Reviews

Be the first to submit a review

Trustpilot