Wallair 560279 N31835 Vent Grille Stainless Steel For 10cm Pipes

Image Representative of Range

Wallair 560279 N31835 Vent Grille Stainless Steel For 10cm Pipes

MPN
560279
Brand
Wallair
EAN-13
4022567300207
Order Code
13-4558
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.32 £13.87
10+ £13.13
50+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Wallair N31835 Vent Grille is made of stainless steel and is suitable for a pipe diameter of 10 cm. Its durable construction makes it ideal for ventilation systems in both residential and commercial settings. This versatile grille can be used as an air vent grille or fan grille for efficient air distribution.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 13.2cm
Power Not Applicable
Colour Stainless steel
Dimensions (Ø) 13.2cm
Material Stainless steel
Misc Attribute round
Suitable for pipe Ø 10cm
Ventilation features With friction springs
With mosquito net Yes

Reviews

Be the first to submit a review

Trustpilot