Wallair N35850 Vent Grille Aluminium Fits Pipe Diameter 50 mm

Image Representative of Range

Wallair N35850 Vent Grille Aluminium Fits Pipe Diameter 50 mm

MPN
N35850
Brand
Wallair
EAN-13
4046293358509
Order Code
13-4591
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Wallair N35850 vent grille, made of aluminium, is designed for pipes with a 50 mm diameter. This durable and lightweight ventilation solution is ideal for enhancing airflow in HVAC systems. Typical applications include use in air conditioning systems and general ventilation projects.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 5cm
Power Not Applicable
Colour White
Dimensions (Ø) 5cm
Material Aluminium
Suitable for pipe Ø 50mm

Reviews

Be the first to submit a review

Trustpilot