Wallair N35820 Vent Grille Plastic For Door DIN 18017 150 cm² Airflow

Image Representative of Range

Wallair N35820 Vent Grille Plastic For Door DIN 18017 150 cm² Airflow

MPN
N35820
Brand
Wallair
EAN-13
4046293358202
Order Code
13-4589
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Wallair N35820 vent grille is a durable plastic air vent solution. It is typically used for air conditioning, ventilation, or fan systems. This grille is designed to provide effective airflow management in residential or commercial settings.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 46.1 cm x 9.2 cm
Length 46.1cm
Material Plastic
Width 9.2cm

Reviews

Be the first to submit a review

Trustpilot