Wallair 20200651 N32920 Vent Grille Plastic For 10cm Pipes Rodent-Proof

Image Representative of Range

Wallair 20200651 N32920 Vent Grille Plastic For 10cm Pipes Rodent-Proof

MPN
20200651
Brand
Wallair
EAN-13
4022567206516
Order Code
13-4539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Manufactured by Wallair, the N32920 vent grille is made of durable plastic and is designed for a pipe diameter of 10 cm. This air vent grille is typically used in HVAC systems to ensure efficient airflow. It is ideal for residential or commercial applications where ventilation is required.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 12.3cm
Power Not Applicable
Colour White
Dimensions (Ø) 12.3cm
Free air passage 5.0cm²
Material Plastic
Mounting depth 12mm
Recess depth 1.2cm
Suitable for pipe Ø 10cm
With drip nozzle No
With mosquito net no

Reviews

Be the first to submit a review

Trustpilot