Wallair N35838 Vent Grille Set Plastic Fits 50mm Pipe Flat Inner Grill

Image Representative of Range

Wallair N35838 Vent Grille Set Plastic Fits 50mm Pipe Flat Inner Grill

MPN
N35838
Brand
Wallair
EAN-13
4046293358387
Order Code
13-4590
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Wallair N35838 vent grille 4-piece set is made of plastic and fits pipes with a diameter of 50 mm. It is typically used for ventilation purposes, such as in air conditioning systems. This fan grille set is ideal for enhancing air circulation in various domestic and commercial settings.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 50mm
Power Not Applicable
Colour White
Dimensions (Ø) 50mm
Material Plastic
Recess Diameter 4.5cm
Suitable for pipe Ø 50mm

Reviews

Be the first to submit a review

Trustpilot