Wallair N32840 Vent Grille Plastic 125mm Window Net Circular Connector

Image Representative of Range

Wallair N32840 Vent Grille Plastic 125mm Window Net Circular Connector

MPN
N32840
Brand
Wallair
EAN-13
4046293328403
Order Code
13-4575
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Wallair's N32840 Vent Grille is crafted from durable plastic and designed for pipe diameters of 125 mm. This grille is ideal for use in air conditioning, ventilation systems, and fan applications. It provides an efficient solution for managing air flow in residential or commercial settings.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 125mm
Power Not Applicable
Colour White
Dimensions (Ø x L) 125 mm x 15 cm
Length 15cm
Material Plastic
Suitable for pipe Ø 125mm
Ventilation features With flyscreen
Width 150mm

Reviews

Be the first to submit a review

Trustpilot