Wallair 560282 Vent Grille Stainless Steel 12.5cm 150x150mm Clamp Springs

Image Representative of Range

Wallair 560282 Vent Grille Stainless Steel 12.5cm 150x150mm Clamp Springs

MPN
560282
Brand
Wallair
EAN-13
4022567300238
Order Code
13-4560
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Wallair vent grille is made of stainless steel and is suitable for pipe diameters of 12.5 cm. This durable and stylish grille is designed for ventilation applications, ensuring optimal airflow. Ideal for use in homes or commercial spaces, it serves as a fan, air vent, or air condition grille.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Stainless steel
Dimensions (L x W) 15 cm x 15 cm
Length 15cm
Material Stainless steel
Misc Attribute square
Suitable for pipe Ø 12.5cm
Ventilation features With friction springs
Width 15cm
With mosquito net Yes

Reviews

Be the first to submit a review

Trustpilot