Wallair N32860 Vent Grille Plastic 150mm Pipe Net Circular Connector

Image Representative of Range

Wallair N32860 Vent Grille Plastic 150mm Pipe Net Circular Connector

MPN
N32860
Brand
Wallair
EAN-13
4046293328601
Order Code
13-4577
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Wallair N32860 vent grille, made of durable plastic, is suitable for a pipe diameter of 150 mm. This fan grille is ideal for ventilation systems or air conditioning units requiring efficient air flow. The Wallair vent grille ensures optimal performance and is perfect for residential or commercial use.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 150mm
Power Not Applicable
Colour White
Dimensions (Ø x L) 150 mm x 19 cm
Length 19cm
Material Plastic
Suitable for pipe Ø 150mm
Ventilation features With flyscreen
Width 190mm

Reviews

Be the first to submit a review

Trustpilot