Wallair 20200652 Vent Grille Plastic For 12.5cm Pipe Keeps Out Rodents

Image Representative of Range

Wallair 20200652 Vent Grille Plastic For 12.5cm Pipe Keeps Out Rodents

MPN
20200652
Brand
Wallair
EAN-13
4022567206523
Order Code
13-4540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Wallair N32921 vent grille, made of plastic, is designed for a pipe diameter of 12.5 cm. Manufactured by Wallair, it serves as an air vent grille suitable for ventilation and air conditioning systems. It is commonly used to ensure proper airflow in residential and commercial settings.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 14.8cm
Power Not Applicable
Colour White
Dimensions (Ø) 14.8cm
Free air passage 8.5cm²
Material Plastic
Mounting depth 12mm
Recess depth 1.2cm
Suitable for pipe Ø 12.5cm
With drip nozzle No
With mosquito net no

Reviews

Be the first to submit a review

Trustpilot