Wallair 560281 N31841 Vent Grille Stainless Steel for 16 cm Pipe

Image Representative of Range

Wallair 560281 N31841 Vent Grille Stainless Steel for 16 cm Pipe

MPN
560281
Brand
Wallair
EAN-13
4022567300221
Order Code
13-4559
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £24.58 £23.00
10+ £21.91
50+ £21.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wallair N31841 vent grille is made of stainless steel and designed for pipe diameters of 16 cm. Manufactured by Wallair, it features a durable and sleek finish for ventilation systems. This grille is typically used in air conditioning and ventilation applications.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 18cm
Power Not Applicable
Colour Stainless steel
Dimensions (Ø) 18cm
Material Stainless steel
Misc Attribute round
Suitable for pipe Ø 16cm
Ventilation features With friction springs
With mosquito net Yes

Reviews

Be the first to submit a review

Trustpilot