Wallair N32820 Vent Grille Plastic 100mm Window Net Circular Connector

Image Representative of Range

Wallair N32820 Vent Grille Plastic 100mm Window Net Circular Connector

MPN
N32820
Brand
Wallair
EAN-13
4046293328205
Order Code
13-4573
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Wallair N32820 vent grille is a plastic air vent suitable for pipes with a 100 mm diameter. This fan grille is ideal for ensuring proper ventilation in HVAC systems. Typical applications include use in residential or commercial settings to enhance airflow efficiency.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 100mm
Power Not Applicable
Colour White
Dimensions (Ø x L) 100 mm x 15 cm
Length 15cm
Material Plastic
Suitable for pipe Ø 100mm
Ventilation features With flyscreen
Width 150mm

Reviews

Be the first to submit a review

Trustpilot