Wallair N31853 Vent Grille Stainless Steel for 150mm/70mm Pipe

Image Representative of Range

Wallair N31853 Vent Grille Stainless Steel for 150mm/70mm Pipe

MPN
N31853
Brand
Wallair
EAN-13
4046293318534
Order Code
13-4572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £92.65 £82.67
10+ £80.19
50+ £79.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wallair manufactures the N31853 vent grille, which fits pipe diameters of 150 mm and 70 mm. This fan grille, recognised for its versatility, is ideal for ventilation systems and air conditioning units. Common applications include use in residential and commercial ductwork.
Type Vent grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Stainless steel
Dimensions (L x W) 300 mm x 165 mm
Length 300mm
Width 165mm

Reviews

Be the first to submit a review

Trustpilot