TRU COMPONENTS 1577324 LED wired white cylindrical 5 mm 600 mcd 90° 20 mA |
17-8576
|
|
Despatched within 4 working days - 604 in stock
|
50+ £0.086
Price per unit Ex VAT
|
White |
|
600mcd |
3.3V |
90° |
InGaN |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577325 LED Red Cylindrical 5mm 1600mcd 90° 20mA Wired |
17-8577
|
|
Despatched within 4 working days - 2,461 in stock
|
25+ £0.179
Price per unit Ex VAT
|
Red |
628nm |
1600mcd |
2.3V |
90° |
AlGaInP |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577344 LED Wired Green Cylindrical 5 mm 1750 mcd 120° 20 mA |
17-8592
|
|
Despatched within 4 working days - 2,393 in stock
|
50+ £0.156
Price per unit Ex VAT
|
Green |
525nm |
1750mcd |
3.5V |
120° |
InGaN |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577360 LED Yellow Cylindrical 5 mm 300 mcd 120° 20 mA Wired |
17-8605
|
|
|
100+ £0.050
Price per unit Ex VAT
|
Yellow |
588nm |
300mcd |
2.3V |
120° |
AlGaInP |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577361 LED wired White Cylindrical 5mm 900mcd 120° 20mA |
17-8606
|
|
Despatched within 4 working days - 3,298 in stock
|
50+ £0.120
Price per unit Ex VAT
|
White |
|
900mcd |
3.5V |
120° |
InGaN |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577396 LED wired Red Cylindrical 5 mm 400 mcd 90° 20 mA |
17-8634
|
|
Despatched within 4 working days - 2,892 in stock
|
100+ £0.041
Price per unit Ex VAT
|
Red |
628nm |
400mcd |
2.3V |
90° |
AlGaInP |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577397 LED wired Red 5mm 800 mcd 90° 20mA Wired LEDs |
17-8635
|
|
Despatched within 4 working days - 238 in stock
|
50+ £0.091
Price per unit Ex VAT
|
Red |
628nm |
800mcd |
2.3V |
90° |
AlGaInP |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577398 LED Wired White Cylindrical 5mm 2300mcd 90° 20mA |
17-8636
|
|
Despatched within 4 working days - 2,451 in stock
|
50+ £0.120
Price per unit Ex VAT
|
White |
|
2300mcd |
3.3V |
90° |
InGaN |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577485 LED Yellow Cylindrical 5mm 400mcd 90° 20mA Wired |
17-8711
|
|
Despatched within 4 working days - 1,038 in stock
|
100+ £0.051
Price per unit Ex VAT
|
Yellow |
588nm |
400mcd |
2.3V |
90° |
AlGaInP |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577488 LED Wired Green Cylindrical 5 mm 1700 mcd 90° 20 mA |
17-8712
|
|
|
50+ £0.149
Price per unit Ex VAT
|
Green |
528nm |
1700mcd |
3.3V |
90° |
InGaN |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577491 LED wired Red Cylindrical 5mm 300mcd 120° 20mA |
17-8713
|
|
Despatched within 4 working days - 106 in stock
|
150+ £0.040
Price per unit Ex VAT
|
Red |
628nm |
300mcd |
2.3V |
120° |
AlGaInP |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577492 LED Blue 5mm 350mcd 120° 20mA Cylindrical Wired |
17-8714
|
|
Despatched within 4 working days - 317 in stock
|
50+ £0.106
Price per unit Ex VAT
|
Blue |
465nm |
350mcd |
3.5V |
120° |
InGaN |
20mA |
Radial lead |
5mm |
1 |
LED 5mm |
LED wired |