TRU COMPONENTS 1577492 LED Blue 5mm 350mcd 120° 20mA Cylindrical Wired

MPN
1577492
EAN-13
2050004902457
Order Code
17-8714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

TruComponents 1577492 is a blue LED wired for streamlined integration into electronic applications, designed with precision and reliability in mind. This cylindrical LED features a diameter of 5 mm and delivers an illumination intensity of 350 millicandela, making it suitable for a variety of low-light indicator applications. With a wide viewing angle of 120 degrees, this LED ensures broad light dispersion, which is beneficial in devices that require even illumination. The device is engineered to operate at a forward current of 20 mA, providing optimal performance for energy-efficient electronic systems. Commonly utilised in signal and pilot lights, control panels, and decorative lighting, this LED is a versatile component for engineers seeking dependable lighting solutions.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 350mcd
Forward Voltage 3.5V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot