TRU COMPONENTS 1577397 LED wired Red 5mm 800 mcd 90° 20mA Wired LEDs

MPN
1577397
EAN-13
2050004902891
Order Code
17-8635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

TruComponents 1577397 is a red cylindrical LED with a diameter of 5 mm, designed to provide a brightness of 800 millicandela at a viewing angle of 90 degrees, while operating at a forward current of 20 mA. This LED component is a wired unit, making it suitable for a variety of applications where direct soldering or integration into a circuit is required. It serves well in engineering applications such as indicator lights, display panels, and signal systems, where reliable visual indicators are needed. The device's efficient power consumption and compact form factor make it ideal for both prototyping and deployment in space-constrained environments. Suitable for use in diverse electronics projects, the TruComponents 1577397 combines performance with practical adaptability.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 800mcd
Forward Voltage 2.3V
Viewing Angle 90°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot