TRU COMPONENTS 1577360 LED Yellow Cylindrical 5 mm 300 mcd 120° 20 mA Wired

MPN
1577360
EAN-13
2050004902532
Order Code
17-8605
Country of Origin
China
View Full Product Range (12)

Discontinued


TruComponents 1577360 offers a reliable and efficient solution with its LED wired yellow cylindrical design. With a diameter of 5 mm, this LED delivers a luminous intensity of 300 millicandela and maintains a broad viewing angle of 120 degrees, suitable for a variety of lighting applications. Operating at a current of 20 mA, this LED is engineered for optimal performance in environments requiring precise lighting control, such as electronic displays, status indicators, and signal lamps. The robust construction and energy-efficient design ensure durability and consistency, making it an ideal component for both commercial and industrial applications, where reliability and long service life are critical.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 300mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (4)


Trustpilot