TRU COMPONENTS 1577398 LED Wired White Cylindrical 5mm 2300mcd 90° 20mA

MPN
1577398
EAN-13
2050004902907
Order Code
17-8636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,471 in stock

TruComponents 1577398 is a highly reliable LED component featuring a sleek, white cylindrical design with a diameter of 5 mm. This LED is engineered to deliver a luminous intensity of 2300 millicandela, offering a wide light dispersion with a viewing angle of 90 degrees. Operating at a standard current of 20 mA, it is well-suited for applications in electronic circuit boards, signalling devices, and lighting assemblies where precise and controlled illumination is required. The product's robust construction and consistent performance make it an ideal choice for engineers designing systems that demand dependable and energy-efficient lighting solutions.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2300mcd
Forward Voltage 3.3V
Viewing Angle 90°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot