TRU COMPONENTS 1577488 LED Wired Green Cylindrical 5 mm 1700 mcd 90° 20 mA

MPN
1577488
EAN-13
2050004902419
Order Code
17-8712
Country of Origin
China

Discontinued


TruComponents 1577488 presents a green LED light module designed with precision for various electronic applications. This product features a cylindrical shape with a diameter of 5 mm, delivering a luminous intensity of 1700 millicandela and providing a wide viewing angle of 90 degrees, which is ideal for effective lateral light dispersion. Rated at a current of 20 mA, this LED is wired for ease of integration into electronic circuits, making it suitable for use in indicator lights, status displays, and backlighting applications. The robust design ensures reliability in performance, catering to requirements in both commercial and industrial electronic devices.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1700mcd
Forward Voltage 3.3V
Viewing Angle 90°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN

Alternatives (2)


Trustpilot