TRU COMPONENTS 1577324 LED wired white cylindrical 5 mm 600 mcd 90° 20 mA

MPN
1577324
EAN-13
2050004901566
Order Code
17-8576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 604 in stock

TruComponents 1577324 is a high-performance LED strip light designed for reliable and efficient illumination in various engineering applications. This component features a 5 mm cylindrical white LED, providing a luminous intensity of 600 millicandela with a wide viewing angle of 90 degrees. Operated effectively at a forward current of 20 mA, the LED is suitable for use in applications requiring precise lighting such as instrumentation displays, dashboard lighting, and electronic signs. The construction ensures durability and optimal light dispersion, making it a versatile choice for both industrial and commercial environments where clarity and longevity of the light source are essential.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 600mcd
Forward Voltage 3.3V
Viewing Angle 90°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot