TRU COMPONENTS 1577485 LED Yellow Cylindrical 5mm 400mcd 90° 20mA Wired

MPN
1577485
EAN-13
2050004902389
Order Code
17-8711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,038 in stock

TruComponents 1577485 offers an LED with a wired configuration, featuring a yellow cylindrical design with a diameter of 5 mm. This LED delivers a luminous intensity of 400 millicandela and operates effectively at a viewing angle of 90 degrees, accommodating a forward current of 20 milliamperes. Designed with precision and reliability in mind, it is ideal for applications in electronic signage, display backlighting, and status indication in complex circuitry systems. The durable construction ensures consistent performance, making it a dependable component in various industrial and consumer electronics solutions.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 400mcd
Forward Voltage 2.3V
Viewing Angle 90°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot