TRU COMPONENTS 1577325 LED Red Cylindrical 5mm 1600mcd 90° 20mA Wired

MPN
1577325
EAN-13
2050004901573
Order Code
17-8577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,461 in stock

TruComponents 1577325 is a high-performance LED component designed to meet the needs of various electronic applications. This TruComponents LED is characterised by its red cylindrical design, measuring 5 mm in diameter, and provides a luminous intensity of 1600 millicandela. With a viewing angle of 90 degrees and an operating current of 20 mA, it offers reliable illumination, making it ideal for use in indicator lights, decorative lighting, and automotive dashboard panels. Its efficient design ensures consistent performance in both professional and consumer electronic devices, where precise and clear display functionality is crucial. The LED's wired configuration facilitates easy integration into existing systems, providing engineers with a versatile solution for diverse lighting and signalling applications.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1600mcd
Forward Voltage 2.3V
Viewing Angle 90°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot