TRU COMPONENTS 1577491 LED wired Red Cylindrical 5mm 300mcd 120° 20mA

MPN
1577491
EAN-13
2050004902440
Order Code
17-8713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TruComponents 1577491 is a versatile LED wired red cylindrical component, precisely engineered for applications requiring a 5 mm diameter light source. This LED strip light boasts an impressive luminance with an intensity of 300 millicandela and offers a wide viewing angle of 120 degrees, making it suitable for a broad range of illumination needs. Operating at a standard current of 20 milliamperes, it ensures energy-efficient performance. This component is ideal for integration into electronic circuits, indicator lights, or as part of control panels where reliable and consistent illumination is essential. Its robust design and efficient operation make it a preferred choice for engineers focused on achieving optimal lighting solutions in various electronic and industrial applications.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 300mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot