TRU COMPONENTS 1577344 LED Wired Green Cylindrical 5 mm 1750 mcd 120° 20 mA

MPN
1577344
EAN-13
2050004901764
Order Code
17-8592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,393 in stock

TruComponents 1577344 is a high-performance LED strip light featuring a green, cylindrical form factor with a 5 mm diameter. The device emits a luminous intensity of 1750 millicandela and has a wide viewing angle of 120 degrees, optimised for uniform light distribution. Operating at a forward current of 20 mA, this wired LED is engineered for applications requiring reliable and efficient illumination, such as status indicators, backlighting, and decorative lighting within electronic devices. Well-suited for both professional and hobbyist projects, the TruComponents 1577344 provides dependable performance in environments where precise and vibrant green light is essential.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1750mcd
Forward Voltage 3.5V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot