TRU COMPONENTS 1577361 LED wired White Cylindrical 5mm 900mcd 120° 20mA

MPN
1577361
EAN-13
2050004902549
Order Code
17-8606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,298 in stock

TruComponents 1577361, identified by the manufacturer's part number 1577361, is designed as an LED lighting solution within the category of LED strip lights. This component features a white cylindrical configuration with a 5 mm diameter, offering an impressive luminous intensity of 900 millicandelas. It operates efficiently with a viewing angle of 120 degrees and a forward current of 20 milliamperes. The LED is suitable for various engineering applications such as indicator lights, panel illuminations, and visual signalling in electronic circuits, where high precision and reliability are key requirements. Its specifications make it ideal for integration into systems demanding consistent luminosity and energy efficiency.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 900mcd
Forward Voltage 3.5V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot