TRU COMPONENTS 1577396 LED wired Red Cylindrical 5 mm 400 mcd 90° 20 mA

MPN
1577396
EAN-13
2050004902884
Order Code
17-8634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,892 in stock

TruComponents 1577396 is an LED wired red cylindrical component designed with precision for various engineering applications. This LED features a 5 mm diameter, emitting a light intensity of 400 millicandelas with a wide viewing angle of 90 degrees, ensuring ample light dispersion suitable for numerous display and indicator applications. Operating at a forward current of 20 mA, this component is ideal for integration in electronic devices requiring reliable visual indicators, such as control panels, status indicators, and backlighting solutions. The robust design of the TruComponents 1577396 guarantees dependable performance in diverse conditions, making it a versatile choice for both consumer electronics and industrial instrumentation projects.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 400mcd
Forward Voltage 2.3V
Viewing Angle 90°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Reviews

Be the first to submit a review

Trustpilot