tesa 04365-00003-01 Easy Cover sheets 17m x 2.6m HDPE film 1pc(s) |
07-6299
|
|
Despatched within 4 working days - 9 in stock
|
1+ £11.86
Price per unit Ex VAT
|
2.6m |
17m |
Transparent |
Acrylic |
|
30 N/10mm |
Washi |
(L x W) 17 m x 2.6 m |
|
90µm |
Cover sheets |
tesa Easy Cover® |
tesa 04368-00007-03 Easy Cover sheets 17m x 2.6m light brown 2-in-1 design |
07-6301
|
|
Despatched within 4 working days - 22 in stock
|
1+ £6.74
Price per unit Ex VAT
|
2.6m |
17m |
Light brown |
Natural rubber |
|
38 N/10mm |
Paper, light creping |
(L x W) 17 m x 2.6 m |
Natural rubber |
140µm |
Cover sheets |
tesa Easy Cover® |
tesa 04368-00008-02 Easy Cover sheets 33m x 1.1m light brown 1pc |
07-6302
|
|
Despatched within 4 working days - 9 in stock
|
1+ £6.77
Price per unit Ex VAT
|
1.1m |
33m |
Light brown |
Natural rubber |
|
38 N/10mm |
Paper, light creping |
(L x W) 33 m x 1.1 m |
Natural rubber |
140µm |
Cover sheets |
tesa Easy Cover® |
tesa 04368-00009-02 Easy Cover sheets 33m x 1.4m Eco-friendly film. |
07-6303
|
|
Despatched within 4 working days - 40 in stock
|
1+ £9.49
Price per unit Ex VAT
|
1.4m |
33m |
Light brown |
Natural rubber |
|
38 N/10mm |
Paper, light creping |
(L x W) 33 m x 1.4 m |
Natural rubber |
140µm |
Cover sheets |
tesa Easy Cover® |
tesa 04368-00011-01 Easy Cover sheets 33m x 30cm light brown 1 piece |
07-6305
|
|
Despatched within 4 working days - 2 in stock
|
1+ £4.24
Price per unit Ex VAT
|
30cm |
33m |
Light brown |
Natural rubber |
|
38 N/10mm |
Paper, light creping |
(L x W) 33 m x 30 cm |
Natural rubber |
140µm |
Cover sheets |
tesa Easy Cover® |
tesa 04368-00012-03 Easy Cover sheets 33m x 55cm light brown 1pc |
07-6306
|
|
Available to back orderBack order, lead time 14 days
|
1+ £5.16
Price per unit Ex VAT
|
55cm |
33m |
Light brown |
Natural rubber |
|
38 N/10mm |
Paper, light creping |
(L x W) 33 m x 55 cm |
Natural rubber |
140µm |
Cover sheets |
tesa Easy Cover® |
tesa 04402-00000-01 Easy Cover sheets 17m x 2.6m indoor/outdoor use |
07-6311
|
|
Despatched within 4 working days - 20 in stock
|
1+ £8.04
Price per unit Ex VAT
|
2.6m |
17m |
Orange |
Acrylic |
|
30 N/10mm |
Washi |
(L x W) 17 m x 2.6 m |
|
90µm |
Cover sheets |
tesa Easy Cover® |
tesa 04402-00001-01 Easy Cover sheets 33m x 2.1m HDPE film |
07-6312
|
|
Despatched same day - 5 in stockBack-order availability date - 09/11/2026
|
1+ £11.79
Price per unit Ex VAT
|
2.1m |
33m |
Orange |
Acrylic |
|
30 N/10mm |
Washi |
(L x W) 33 m x 2.1 m |
|
90µm |
Cover sheets |
tesa Easy Cover® |
tesa 04402-00002-01 Easy Cover sheets 33m x 1.4m indoor/outdoor use |
07-6313
|
|
Despatched within 4 working days - 25 in stock
|
1+ £9.46
Price per unit Ex VAT
|
1.4m |
33m |
Orange |
Acrylic |
|
30 N/10mm |
Washi |
(L x W) 33 m x 1.4 m |
|
90µm |
Cover sheets |
tesa Easy Cover® |
tesa 04411-00000-00 Easy Cover sheets 17 m x 2.6 m UV-resistant film |
07-6315
|
|
Available to back orderBack order, lead time 14 days
|
1+ £11.59
Price per unit Ex VAT
|
2.6m |
17m |
Blue |
Acrylic |
|
35 N/10mm |
Washi |
(L x W) 17 m x 2.6 m |
|
0.11mm |
Cover sheets |
tesa Easy Cover® |
tesa 04411-00001-00 Easy Cover UV sheets 33m x 1.4m 26 weeks UV resistant |
07-6316
|
|
Despatched within 4 working days - 7 in stock
|
1+ £14.18
Price per unit Ex VAT
|
1.4m |
33m |
Blue |
Acrylic |
|
35 N/10mm |
Washi |
(L x W) 33 m x 1.4 m |
|
0.11mm |
Cover sheets |
tesa Easy Cover® |
tesa 04411-00002-00 Easy Cover sheets 33m x 55cm UV-resistant film |
07-6317
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.98
Price per unit Ex VAT
|
55cm |
33m |
Blue |
Acrylic |
UV-resistant |
35 N/10mm |
Washi |
(L x W) 33 m x 55 cm |
|
0.11mm |
Cover sheets |
tesa Easy Cover® |
tesa 04498-00001-00 Easy Cover UV Fabric 20m x 1.4m coversheets 1 piece |
07-6325
|
|
Despatched within 4 working days - 9 in stock
|
1+ £4.16
Price per unit Ex VAT
|
1.4m |
20m |
Transparent |
Natural rubber |
|
55 N/10mm |
|
(L x W) 20 m x 1.4 m |
Synthetic rubber |
0.26mm |
Cover sheets |
tesa Easy Cover® |
tesa 04498-00002-00 Easy Cover sheets 17m x 2.6m UV-resistant removable |
07-6326
|
|
Despatched within 4 working days - 45 in stock
|
1+ £5.22
Price per unit Ex VAT
|
2.6m |
17m |
Transparent |
Natural rubber |
|
55 N/10mm |
|
(L x W) 17 m x 2.6 m |
Synthetic rubber |
0.26mm |
Cover sheets |
tesa Easy Cover® |