tesa 04411-00001-00 Easy Cover UV sheets 33m x 1.4m 26 weeks UV resistant

MPN
04411-00001-00
Brand
tesa
EAN-13
4042448479235
Order Code
07-6316
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa Easy Cover® Blue is a covering film measuring 33m in length and 1.4m in width, ideal for painting work. This product combines masking tape with a protective cover sheet, making it perfect for preventing paint splatters on surfaces. Commonly used by painters during wall painting, it ensures clean, neat edges and keeps surrounding areas spotless.
Type Cover sheets
Width 1.4m
Length 33m
Colour Blue
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material Washi
Dimensions (L x W) 33 m x 1.4 m
Series tesa Easy Cover®
Thickness 0.11mm

Reviews

Be the first to submit a review

Trustpilot