tesa 04402-00000-01 Easy Cover sheets 17m x 2.6m indoor/outdoor use

MPN
04402-00000-01
Brand
tesa
EAN-13
4042448479136
Order Code
07-6311
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.46 £8.04
10+ £7.54
50+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The tesa 04402-00000-01 Cover Sheets by tesa are 17m long and 2.6m wide, providing extensive coverage for painting projects. This product serves as a protective film for various painting tasks, ensuring surfaces stay clean and free from paint splatters. Ideal for both DIY and professional use, the cover sheets simplify the preparation and cleanup phases of painting work.
Type Cover sheets
Width 2.6m
Length 17m
Colour Orange
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 17 m x 2.6 m
Series tesa Easy Cover®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot