tesa 04402-00002-01 Easy Cover sheets 33m x 1.4m indoor/outdoor use

MPN
04402-00002-01
Brand
tesa
EAN-13
4042448479150
Order Code
07-6313
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

tesa Easy Cover Orange is a covering film measuring 33m in length and 1.4m in width, ideal for painting work. This product combines masking tape and covering fleece, making it perfect for protecting surfaces during painting. It is typically used by painters for efficiently masking and safeguarding areas against paint drips and spills.
Type Cover sheets
Width 1.4m
Length 33m
Colour Orange
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 33 m x 1.4 m
Series tesa Easy Cover®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot