tesa 04411-00002-00 Easy Cover sheets 33m x 55cm UV-resistant film

MPN
04411-00002-00
Brand
tesa
EAN-13
4042448479242
Order Code
07-6317
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.39 £7.98
10+ £7.45
50+ £7.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa Easy Cover® Blue is a single-piece covering film measuring 33m by 55 cm, ideal for masking and protecting surfaces during painting work. Manufactured by tesa, it combines masking tape and a cover sheet in one, ensuring efficient and clean paint application. It is typically used in painting or renovation tasks to shield areas from splatter and ensure sharp paint lines.
Type Cover sheets
Width 55cm
Length 33m
Colour Blue
Adhesive Tape Features UV-resistant
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material Washi
Dimensions (L x W) 33 m x 55 cm
Series tesa Easy Cover®
Thickness 0.11mm

Reviews

Be the first to submit a review

Trustpilot