tesa 04368-00009-02 Easy Cover sheets 33m x 1.4m Eco-friendly film.

MPN
04368-00009-02
Brand
tesa
EAN-13
4042448874795
Order Code
07-6303
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.49
10+ £8.90
50+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The tesa 04368-00009-02 Cover sheets are light brown and measure 33m in length and 1.4m in width. Manufactured by tesa, this cover film roll is designed to protect surfaces during painting projects. Typical applications include covering furniture and floors to prevent paint splatters and dust accumulation.
Type Cover sheets
Width 1.4m
Length 33m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 33 m x 1.4 m
Material Natural rubber
Series tesa Easy Cover®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot