tesa 04368-00011-01 Easy Cover sheets 33m x 30cm light brown 1 piece

MPN
04368-00011-01
Brand
tesa
EAN-13
4042448874764
Order Code
07-6305
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.72 £4.23
10+ £4.00
50+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa 04368-00011-01 cover sheets are designed for protective covering during painting tasks, measuring 33 metres in length and 30 centimetres in width. This light brown cover film is ideal for safeguarding surfaces from paint splatters and dust. Manufactured by tesa, it is a versatile tool for both professional and DIY painting projects.
Type Cover sheets
Width 30cm
Length 33m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 33 m x 30 cm
Material Natural rubber
Series tesa Easy Cover®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot