tesa 04411-00000-00 Easy Cover sheets 17 m x 2.6 m UV-resistant film

MPN
04411-00000-00
Brand
tesa
EAN-13
4042448479228
Order Code
07-6315
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.64 £11.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The tesa 04411-00000-00 Easy Cover® is a single sheet measuring 17m by 2.6 m, suitable for covering large areas during painting work. This cover sheet is designed to protect surfaces from paint splatters and facilitates precise masking, making it ideal for both professional painters and DIY enthusiasts. Its features include easy application and tear-resistant material, ensuring efficiency and reliability in any painting project.
Type Cover sheets
Width 2.6m
Length 17m
Colour Blue
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material Washi
Dimensions (L x W) 17 m x 2.6 m
Series tesa Easy Cover®
Thickness 0.11mm

Reviews

Be the first to submit a review

Trustpilot