tesa 04368-00007-03 Easy Cover sheets 17m x 2.6m light brown 2-in-1 design

MPN
04368-00007-03
Brand
tesa
EAN-13
4042448874825
Order Code
07-6301
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.74
10+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa Easy Cover Light Brown cover film measures 17 metres in length and 2.6 metres in width. This versatile product is ideal for protecting surfaces during painting and renovation projects. Known for its reliable quality, it offers efficient coverage and easy application.
Type Cover sheets
Width 2.6m
Length 17m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 17 m x 2.6 m
Material Natural rubber
Series tesa Easy Cover®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot