tesa 04498-00002-00 Easy Cover sheets 17m x 2.6m UV-resistant removable

MPN
04498-00002-00
Brand
tesa
EAN-13
4063565018275
Order Code
07-6326
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

tesa Easy Cover® Transparent is a durable covering solution designed for various applications, measuring 17m in length and 2.6m in width. Manufactured by tesa, this product combines a masking tape and transparent film ideal for painting and plastering tasks. It provides reliable facade protection and is suitable for both indoor and outdoor cleaning projects.
Type Cover sheets
Width 2.6m
Length 17m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 55 N/10mm
Dimensions (L x W) 17 m x 2.6 m
Material Synthetic rubber
Series tesa Easy Cover®
Thickness 0.26mm

Reviews

Be the first to submit a review

Trustpilot