tesa 04402-00001-01 Easy Cover sheets 33m x 2.1m HDPE film

MPN
04402-00001-01
Brand
tesa
EAN-13
4042448479143
Order Code
07-6312
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

The tesa 04402-00001-01 Cover Sheets are a reliable solution by tesa, measuring 33 metres in length and 2.1 metres in width. These cover sheets are ideal for protecting surfaces during painting work, ensuring clean and precise results. They are commonly used by painters for covering floors and furniture to avoid paint splatters and stains.
Type Cover sheets
Width 2.1m
Length 33m
Colour Orange
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 33 m x 2.1 m
Series tesa Easy Cover®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot