tesa 04368-00008-02 Easy Cover sheets 33m x 1.1m light brown 1pc

MPN
04368-00008-02
Brand
tesa
EAN-13
4042448874788
Order Code
07-6302
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufacturer: tesa. This light brown cover sheet measures 33m in length and 1.1m in width, ideal for protecting surfaces during painting projects. It is typically used for covering floors and furniture to prevent paint splashes and dust accumulation.
Type Cover sheets
Width 1.1m
Length 33m
Colour Light brown
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper, light creping
Dimensions (L x W) 33 m x 1.1 m
Material Natural rubber
Series tesa Easy Cover®
Thickness 140µm

Reviews

Be the first to submit a review

Trustpilot