tesa 04498-00001-00 Easy Cover UV Fabric 20m x 1.4m coversheets 1 piece

MPN
04498-00001-00
Brand
tesa
EAN-13
4063565018244
Order Code
07-6325
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa 04498-00001-00 Cover Sheets are produced by tesa and measure 20m in length and 1.4m in width. Key features include transparent material and compatibility with pvc-adhesive tape, ideal for protection during painting and plastering tasks. Common applications include use as masking tape for windows and facades during outdoor cleaning and painting projects.
Type Cover sheets
Width 1.4m
Length 20m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 55 N/10mm
Dimensions (L x W) 20 m x 1.4 m
Material Synthetic rubber
Series tesa Easy Cover®
Thickness 0.26mm

Reviews

Be the first to submit a review

Trustpilot