tesa 04365-00003-01 Easy Cover sheets 17m x 2.6m HDPE film 1pc(s)

MPN
04365-00003-01
Brand
tesa
EAN-13
4042448479372
Order Code
07-6299
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.86
10+ £11.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa 04365-00003-01 cover sheets are provided by the manufacturer tesa. These transparent sheets measure 17m by 2.6m and are designed as a single cover film roll for protecting surfaces. They are typically used in painting applications to cover and safeguard areas from paint splatter.
Type Cover sheets
Width 2.6m
Length 17m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 17 m x 2.6 m
Series tesa Easy Cover®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot