tesa 51025-00002-10 Cloth Tape 25mx19mm black Adhesive PET fabric |
07-6522
|
|
Despatched within 4 working days - 286 in stock
|
1+ £4.62
Price per unit Ex VAT
|
19mm |
25m |
Black |
Natural rubber |
|
80 N/10mm |
PET film |
(L x W x H) 25 m x 19 mm x 25 m |
6300V |
25m |
|
Rubber-based |
+125°C |
|
0.16mm |
|
-40°C |
|
Gaffer, Duct, Cloth Tape |
tesa 53949-00004-02 Cloth Tape 50m x 50mm white flexible versatile |
07-6541
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £21.58
Price per unit Ex VAT
|
50mm |
50m |
White |
Natural rubber |
|
85 N/10mm |
Viscose |
(L x W x H) 50 m x 50 mm x 50 m |
|
50m |
|
Natural rubber |
+125°C |
tesa® Professional |
310µm |
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 56338-00001-01 Extra power Universal Cloth Tape 65m x 48mm silver |
07-6603
|
|
Despatched within 4 working days - 7 in stock
|
1+ £9.84
Price per unit Ex VAT
|
48mm |
65m |
Silver |
|
|
|
|
(L x W) 65 m x 48 mm |
|
|
UNIVERSAL |
|
|
|
|
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 56339-00003-01 Extra power Cloth Tape white 25m x 19mm hand-tearable |
07-6605
|
|
Despatched within 4 working days - 6 in stock
|
1+ £16.85
Price per unit Ex VAT
|
19mm |
25m |
White |
Natural rubber |
|
100 N/10mm |
Acrylic coated fabric |
(L x W x H) 25 m x 19 mm x 25 m |
|
25m |
PERFECT |
Natural rubber |
|
tesa® extra Power |
0.31mm |
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 56343-00501-04 Extra Power Perfect Cloth Tape white 2.75m x 38mm 3pcs |
07-6608
|
|
Despatched within 4 working days - 12 in stock
|
1+ £17.33
Price per unit Ex VAT
|
38mm |
2.75m |
White |
|
|
100 N/10mm |
Acrylic coated fabric |
(L x W) 2.75 m x 38 mm |
|
|
EXTRA POWER PERFECT |
|
|
|
310µm |
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 56348-00000-06 Extra Power Cloth Tape silver 10m x 50mm weatherproof |
07-6611
|
|
Despatched within 4 working days - 118 in stock
|
1+ £6.28
Price per unit Ex VAT
|
50mm |
10m |
Silver |
Natural rubber |
|
100 N/10mm |
Polyethylene |
(L x W) 10 m x 50 mm |
|
|
UNIVERSAL |
Synthetic rubber |
|
tesa® extra Power |
0.215mm |
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 56348-00001-05 Extra Power Cloth Tape black 10m x 50mm 1 pc |
07-6612
|
|
Despatched within 4 working days - 61 in stock
|
1+ £6.28
Price per unit Ex VAT
|
50mm |
10m |
Black |
Natural rubber |
|
100 N/10mm |
Polyethylene |
(L x W x H) 10 m x 50 mm x 10 m |
|
10m |
UNIVERSAL |
Synthetic rubber |
|
tesa® extra Power |
0.215mm |
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 56348-00005-05 Extra Power Cloth Tape white 10m x 50mm weatherproof |
07-6613
|
|
Despatched within 4 working days - 11 in stock
|
1+ £6.28
Price per unit Ex VAT
|
50mm |
10m |
White |
Natural rubber |
|
100 N/10mm |
Polyethylene |
(L x W x H) 10 m x 50 mm x 10 m |
|
10m |
UNIVERSAL |
Synthetic rubber |
|
tesa® extra Power |
0.215mm |
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 56359-00001-00 Cloth Tape white 25m x 38mm high Adhesive strength |
07-6616
|
|
Despatched within 4 working days - 18 in stock
|
1+ £7.84
Price per unit Ex VAT
|
38mm |
25m |
White |
Natural rubber |
|
|
|
(L x W) 25 m x 38 mm |
|
|
|
|
|
|
|
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 56359-00002-00 Cloth Tape blue 25m x 38mm high Adhesive strength |
07-6617
|
|
Despatched within 4 working days - 37 in stock
|
1+ £8.62
Price per unit Ex VAT
|
38mm |
25m |
Blue |
Natural rubber |
|
|
|
(L x W) 25 m x 38 mm |
|
|
|
|
|
|
|
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 56359-00003-00 Cloth Tape red 25m x 38mm high Adhesive strength |
07-6618
|
|
Despatched within 4 working days - 35 in stock
|
1+ £9.59
Price per unit Ex VAT
|
38mm |
25m |
Red |
Natural rubber |
|
|
|
(L x W) 25 m x 38 mm |
|
|
|
|
|
|
|
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 57230-00003-02 Extra Power Cloth Tape yellow 50m x 19mm 1 pc |
07-6658
|
|
Despatched within 4 working days - 16 in stock
|
1+ £31.46
Price per unit Ex VAT
|
19mm |
50m |
Yellow |
Natural rubber |
|
100 N/10mm |
Acrylic coated fabric |
(L x W x H) 50 m x 19 mm x 50 m |
|
50m |
PERFECT |
Natural rubber |
|
tesa® extra Power |
0.31mm |
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 57231-00000-02 Extra power Cloth Tape black 50m x 50mm weatherproof |
07-6661
|
|
Available to back orderBack order, lead time 11 days
|
1+ £64.60
Price per unit Ex VAT
|
50mm |
50m |
Black |
Natural rubber |
|
100 N/10mm |
Acrylic coated fabric |
(L x W x H) 50 m x 50 mm x 50 m |
|
50m |
PERFECT |
Natural rubber |
|
tesa® extra Power |
0.31mm |
Black |
|
extra Power® |
Gaffer, Duct, Cloth Tape |
tesa 60101-00002-00 Cloth Tape Professional white 90m x 48mm 1 pc |
07-6726
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.68
Price per unit Ex VAT
|
48mm |
90m |
White |
Acrylic |
Suitable for indoor use |
50 N/10mm |
Fibreglass fabric |
(L x W) 90 m x 48 mm |
|
|
|
|
|
tesa® Professional |
185µm |
|
|
|
Gaffer, Duct, Cloth Tape |
tesa 60101-00003-00 Cloth Tape 45m x 10cm white ideal for interior use |
07-6727
|
|
Despatched within 4 working days - 8 in stock
|
1+ £6.58
Price per unit Ex VAT
|
10cm |
45m |
White |
Acrylic |
Suitable for indoor use |
50 N/10mm |
Fibreglass fabric |
(L x W) 45 m x 10 cm |
|
|
|
|
|
tesa® Professional |
185µm |
|
|
|
Gaffer, Duct, Cloth Tape |