tesa 60101-00002-00 Cloth Tape Professional white 90m x 48mm 1 pc

MPN
60101-00002-00
Brand
tesa
EAN-13
4042448295361
Order Code
07-6726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

tesa's 60101-00002-00 cloth tape is 90 metres long and 48 millimetres wide, and is renowned for its high-quality glass fibre composition. This tape is ideal for applications involving gypsum board, plasterboard, and drywall, ensuring strong joint support and seamless finishes. Typical uses include reinforcing joints in rigid board boxes and securing gypsum boxes in construction projects.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 90m
Colour White
Adhesive Tape Features Suitable for indoor use
Adhesive Type Acrylic
Breakout force 50 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 90 m x 48 mm
Series tesa® Professional
Thickness 185µm

Reviews

Be the first to submit a review

Trustpilot