tesa 60101-00003-00 Cloth Tape 45m x 10cm white ideal for interior use

MPN
60101-00003-00
Brand
tesa
EAN-13
4042448408747
Order Code
07-6727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

tesa's 60101-00003-00 cloth tape is a durable and versatile adhesive solution, measuring 45 metres in length and 10 centimetres in width. This professional-grade, white cloth tape is ideal for bundling, reinforcing, or repairing applications. It's designed to perform well in both household and industrial settings, ensuring reliable adhesion and easy handling.
Type Gaffer, Duct, Cloth Tape
Width 10cm
Length 45m
Colour White
Adhesive Tape Features Suitable for indoor use
Adhesive Type Acrylic
Breakout force 50 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 45 m x 10 cm
Series tesa® Professional
Thickness 185µm

Reviews

Be the first to submit a review

Trustpilot