tesa 56359-00002-00 Cloth Tape blue 25m x 38mm high Adhesive strength

MPN
56359-00002-00
Brand
tesa
EAN-13
4042448151292
Order Code
07-6617
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £8.08
50+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The tesa 56359-00002-00 cloth tape is a durable, blue tape measuring 25 metres in length and 38 millimetres in width. Manufactured by tesa, it is known for its strong adhesive properties and flexibility, making it ideal for bundling, reinforcing, and securing objects. Typical applications include use in repairs, crafting, and temporary fixes around the home or workshop.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 25m
Colour Blue
Adhesive Type Natural rubber
Dimensions (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot