tesa 56348-00001-05 Extra Power Cloth Tape black 10m x 50mm 1 pc

Image Representative of Range

tesa 56348-00001-05 Extra Power Cloth Tape black 10m x 50mm 1 pc

MPN
56348-00001-05
Brand
tesa
EAN-13
4042448032898
Order Code
07-6612
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The tesa Cloth tape tesa® extra Power, manufactured by tesa, is a durable black fabric tape measuring 10 metres in length and 50 millimetres in width. Known for its strong adhesive properties, it is suitable for heavy-duty repairs and outdoor applications. This versatile tape is ideal for binding, reinforcing, and temporary repairs in various settings.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 10m
Colour Black
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Polyethylene
Dimensions (L x W x H) 10 m x 50 mm x 10 m
Height 10m
Material Synthetic rubber
Misc Attribute UNIVERSAL
Series tesa® extra Power
Thickness 0.215mm

Reviews

Be the first to submit a review

Trustpilot