tesa 57231-00000-02 Extra power Cloth Tape black 50m x 50mm weatherproof

Image Representative of Range

tesa 57231-00000-02 Extra power Cloth Tape black 50m x 50mm weatherproof

MPN
57231-00000-02
Brand
tesa
EAN-13
4042448360526
Order Code
07-6661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £64.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tesa cloth tape, part number 57231-00000-02, is a durable extra power tape with dimensions of 50m x 50mm. Manufactured by tesa, it is known for its strong fabric construction and heat-resistant properties. It is ideal for outdoor repairs and as a reliable solution for various gaffer tape applications.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Black
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W x H) 50 m x 50 mm x 50 m
Height 50m
Material Natural rubber
Misc Attribute PERFECT
Motif imprint Black
Product type description extra Power®
Series tesa® extra Power
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot