tesa 57230-00003-02 Extra Power Cloth Tape yellow 50m x 19mm 1 pc

MPN
57230-00003-02
Brand
tesa
EAN-13
4042448360502
Order Code
07-6658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

tesa's 57230-00003-02 is a strong yellow cloth tape measuring 50 metres by 19 millimetres, known for its extra power and durability. This versatile and heat-resistant tape is ideal for outdoor use and various repair tasks. Its fabric construction makes it suitable for heavy-duty applications, providing reliable adhesion in different environments.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Yellow
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W x H) 50 m x 19 mm x 50 m
Height 50m
Material Natural rubber
Misc Attribute PERFECT
Series tesa® extra Power
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot