tesa 56338-00001-01 Extra power Universal Cloth Tape 65m x 48mm silver

MPN
56338-00001-01
Brand
tesa
EAN-13
4063565006517
Order Code
07-6603
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £11.58 £9.84
10+ £9.25
50+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

tesa cloth tape, model 56338-00001-01, is a durable and versatile adhesive solution measuring 65 metres in length and 48 millimetres in width. Designed for universal use, it is ideal for sealing, repairing, and reinforcing applications. This silver tape is reliable for both indoor and outdoor tasks, providing strong adhesive performance on various surfaces.
Type Gaffer, Duct, Cloth Tape
Width 48mm
Length 65m
Colour Silver
Dimensions (L x W) 65 m x 48 mm
Misc Attribute UNIVERSAL

Reviews

Be the first to submit a review

Trustpilot